
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 25µm (Nominal) | |
Flow Rate | 5GPM (18.93LPM) | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | 19.500" (495.30mm) | |
Diameter | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 23,18267 € | 347,74 € |
| Unit Price without VAT: | 23,18267 € |
|---|---|
| Unit Price with VAT: | 27,58738 € |

