
Category | Type Filter Cartridge |
Manufacturer 3M | Applications Industrial |
Series | Particle Size 5µm (Nominal) |
Packaging Bulk | Height 20.000" (508.00mm) |
Part Status Discontinued at DigiKey | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 25,64067 € | 384,61 € |
| Unit Price without VAT: | 25,64067 € |
|---|---|
| Unit Price with VAT: | 30,51240 € |

