Adhesive Cartridge Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Cartridge Multi-Purpose
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS

DP810NS

DigiKey Part Number
3M155806-ND
Manufacturer
Manufacturer Product Number
DP810NS
Description
ACRYLIC ADH LOW ODOR 48.5ML
Customer Reference
Detailed Description
Adhesive Cartridge Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Adhesive Cartridge
Features
-
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Shipment
Shelf Life
12 Months
Storage/Refrigeration Temperature
32°F ~ 40°F (0°C ~ 4°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.