
DP8010NS | |
|---|---|
DigiKey Part Number | DP8010NS-ND |
Manufacturer | |
Manufacturer Product Number | DP8010NS |
Description | PLASTIC ADH DP-8010 NS 35 ML |
Customer Reference | |
Detailed Description | Adhesive Cartridge Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Adhesive Cartridge | |
Features | - | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 40°F (4°C) |

