
DP8010NS BLU 490ML | |
|---|---|
DigiKey Part Number | DP8010NSBLU490ML-ND |
Manufacturer | |
Manufacturer Product Number | DP8010NS BLU 490ML |
Description | STRUCTURAL PLASTIC ADHESIVE |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 40°F (4°C) | |
Base Product Number |

