


Category | For Use With/Related Products Multi-Purpose |
Manufacturer 3M | Shelf Life Start Date of Manufacture |
Series | Shelf Life 12 Months |
Packaging Bulk | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Part Status Obsolete | Base Product Number |
Type Epoxy, 2 Part |

