DP604NS-BLACK-50ML is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


3M
In Stock: 16
Unit Price: 33,12000 €
Datasheet
Epoxy, 2 Part Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Epoxy, 2 Part Multi-Purpose
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS

DP604NS-BLACK-50ML

DigiKey Part Number
DP604NS-BLACK-50ML-ND
Manufacturer
Manufacturer Product Number
DP604NS-BLACK-50ML
Description
URTHN ADH DP-604NS BLCK 50ML SYR
Customer Reference
Detailed Description
Epoxy, 2 Part Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Epoxy, 2 Part
Features
Fast Cure, Black, 50mL
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes