DP604NS-12OZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 271
Unit Price: 35,31000 €
Datasheet
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP604NS-12OZ

DigiKey Part Number
DP604NS-12OZ-ND
Manufacturer
Manufacturer Product Number
DP604NS-12OZ
Description
URTHN ADH DP-604NS BLK 12 OZ
Customer Reference
Detailed Description
Epoxy, 2 Part Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Fast Cure, Black, 12oz
Manufacturer
3M
For Use With/Related Products
Multi-Purpose
Series
Shelf Life Start
Date of Manufacture
Packaging
Bulk
Shelf Life
12 Months
Part Status
Discontinued at DigiKey
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Type
Epoxy, 2 Part
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DP604NS-BLACK3M271DP604NS-BLACK-ND35,31000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes