Urethane Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP601-GRAY

DigiKey Part Number
DP601-GRAY-ND
Manufacturer
Manufacturer Product Number
DP601-GRAY
Description
URETHANE ADH GRAY 48.5ML
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Urethane Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Urethane
Features
Gray, 48.5mL, Self Leveling
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1222,39250 €268,71 €
Manufacturers Standard Package
Unit Price without VAT:22,39250 €
Unit Price with VAT:26,64708 €