DP600NS-GRAY-NON-SAG-50ML is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


3M
In Stock: 8
Unit Price: 30,98000 €
Datasheet
Epoxy, 2 Part Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Epoxy, 2 Part Multi-Purpose
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS

DP600NS-GRAY-NON-SAG-50ML

DigiKey Part Number
DP600NS-GRAY-NON-SAG-50ML-ND
Manufacturer
Manufacturer Product Number
DP600NS-GRAY-NON-SAG-50ML
Description
CNCRTE RPR DP-600 NON-SAG GRY 50
Customer Reference
Detailed Description
Epoxy, 2 Part Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Multi-Purpose
Manufacturer
3M
Shelf Life Start
Date of Manufacture
Series
Shelf Life
18 Months
Packaging
Bulk
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Part Status
Discontinued at DigiKey
Base Product Number
Type
Epoxy, 2 Part
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DP600NS NON-SAG-GRAY3M8DP600NSNON-SAG-GRAY-ND30,98000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes