


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Sealant | |
Features | 60 Second Set Time | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 65°F ~ 85°F (18°C ~ 30°C) | |
Base Product Number |

