
Category | For Use With/Related Products Multi Fiber Cable |
Manufacturer 3M | Shelf Life Start Date of Manufacture |
Packaging Bulk | Shelf Life 24 Months |
Part Status Obsolete | Storage/Refrigeration Temperature 60°F ~ 80°F (15°C ~ 27°C) |
Type Epoxy | Base Product Number |
Features Gray, 48.5mL |


