DP125-GRAY-200ML is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: 111,36583 €
Datasheet
Epoxy, 2 Part Steel, Aluminum, Plastic, Rubber, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Epoxy, 2 Part Steel, Aluminum, Plastic, Rubber, Glass
DP125-GRAY-200ML
DP125-GRAY-200ML
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS

DP125-GRAY-200ML

DigiKey Part Number
DP125-GRAY-200ML-ND
Manufacturer
Manufacturer Product Number
DP125-GRAY-200ML
Description
SCOTCH-WELD EPOXY ADHESIVE D
Customer Reference
Detailed Description
Epoxy, 2 Part Steel, Aluminum, Plastic, Rubber, Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Gray, 200mL
Manufacturer
3M
For Use With/Related Products
Steel, Aluminum, Plastic, Rubber, Glass
Series
Shelf Life Start
Date of Manufacture
Packaging
Box
Shelf Life
24 Months
Part Status
Discontinued at DigiKey
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Type
Epoxy, 2 Part
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71003203933M019-7100320393-ND111,36583 €MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Alternate Color
SCOTCH-WELD EPOXY ADHESIVE D
In-Stock: 0
Unit Price: