
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grade Coarse |
Series | Color Black |
Packaging Bulk | Width 0.50" (12.70mm) |
Part Status Active | Diameter 3.00" (76.20mm) |
Type Unitized Wheel | Applications Blending, Deburring, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,79960 € | 389,98 € |
| Unit Price without VAT: | 7,79960 € |
|---|---|
| Unit Price with VAT: | 9,28152 € |

