
Category | Style R |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 150 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |

