
DIN-150RPC-DPW1-RR | |
|---|---|
DigiKey Part Number | DIN-150RPC-DPW1-RR-ND |
Manufacturer | |
Manufacturer Product Number | DIN-150RPC-DPW1-RR |
Description | CONN DIN HDR 150POS |
Customer Reference | |
Detailed Description | 150 Position Din Connector Header, Male Pins Gold Through Hole |
Category | Style R |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 150 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5650911-5 | TE Connectivity AMP Connectors | 595 | A32828-ND | 16,56000 € | Similar |


