
DIN-150CSC-S3L-TR | |
|---|---|
DigiKey Part Number | DIN-150CSC-S3L-TR-ND |
Manufacturer | |
Manufacturer Product Number | DIN-150CSC-S3L-TR |
Description | CONN DIN RCPT 150POS |
Customer Reference | |
Detailed Description | 150 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 150 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Base Product Number |


