Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DIN-096RPC-S14A-HM | |
|---|---|
DigiKey Part Number | 19-DIN-096RPC-S14A-HM-ND |
Manufacturer | |
Manufacturer Product Number | DIN-096RPC-S14A-HM |
Description | THIS IS A CUSTOM COMPONENT. PLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 756 | 6,99758 € | 5.290,17 € |
| Unit Price without VAT: | 6,99758 € |
|---|---|
| Unit Price with VAT: | 8,32712 € |











