Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Mounting Type Through Hole |
Manufacturer 3M | Termination Solder |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
Style R |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DIN-096RPC-R1-HM | 3M | 0 | DIN-096RPC-R1-HM-ND | 5,81028 € | Similar |
| 09731966519 | HARTING | 0 | 09731966519-ND | 10,55400 € | Similar |
| 09731966520 | HARTING | 0 | 09731966520-ND | 9,92900 € | Similar |
| 09731966953 | HARTING | 0 | 09731966953-ND | 12,26900 € | Similar |
| 09731967903 | HARTING | 81 | 1195-5219-ND | 6,42000 € | Similar |








