DIN-096RPC-DPS-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 5,68131 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 9,35000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 7,78000 €
Datasheet

Similar


HARTING
In Stock: 204
Unit Price: 7,73000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 8,32200 €
Datasheet

Similar


HARTING
In Stock: 23
Unit Price: 8,48000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 15,22187 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 576
Unit Price: 6,99000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 81
Unit Price: 6,03000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,54557 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 307
Unit Price: 4,84000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 6,15539 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,67708 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 13,12654 €
Datasheet
Image for DIN-096RPC-DPS-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN-096RPC-DPS-TR

DigiKey Part Number
DIN-096RPC-DPS-TR-ND
Manufacturer
Manufacturer Product Number
DIN-096RPC-DPS-TR
Description
CONN DIN PLUG 96POS
Customer Reference
Detailed Description
96 Position Din Connector Plug, Male Pins Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
R
Manufacturer
3M
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Plug, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
3A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DIN-096RPC-DPS-HM3M03M156845-ND5,68131 €Similar
09731962902HARTING01195-5213-ND9,35000 €Similar
09731966902HARTING01195-2888-ND7,78000 €Similar
09731966904HARTING2041195-2890-ND7,73000 €Similar
09731967974HARTING009731967974-ND8,32200 €Similar
Obsolete
This product is no longer manufactured. View Substitutes