DIN-096CSCK-PS-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 1.365
Unit Price: 7,19000 €
Datasheet
Image for DIN-096CSCK-PS-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN-096CSCK-PS-TR

DigiKey Part Number
DIN-096CSCK-PS-TR-ND
Manufacturer
Manufacturer Product Number
DIN-096CSCK-PS-TR
Description
CONN DIN RCPT 96POS
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
3M
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
3A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCN13-96S-2.54DSA(71)Hirose Electric Co Ltd1.365H11223-ND7,19000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes