DIN-096CSC-S3L-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 320
Unit Price: 7,73000 €
Datasheet

Similar


HARTING
In Stock: 188
Unit Price: 11,36000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,25988 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 117
Unit Price: 10,21000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 141
Unit Price: 5,79000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 179
Unit Price: 6,26000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,43000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,24622 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.387
Unit Price: 7,03000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 176
Unit Price: 11,36000 €
Datasheet

Similar


WEE
In Stock: 352
Unit Price: 2,35417 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 4,61000 €
Datasheet
Image for DIN-096CSC-S3L-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN-096CSC-S3L-TR

DigiKey Part Number
DIN-096CSC-S3L-TR-ND
Manufacturer
Manufacturer Product Number
DIN-096CSC-S3L-TR
Description
CONN DIN RCPT 96POS
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
3M
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
3A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09032966421HARTING3201195-1193-ND7,73000 €Similar
09032966827HARTING1881195-1198-ND11,36000 €Similar
2-1393640-4TE Connectivity AMP Connectors02-1393640-4-ND6,25988 €Similar
5535032-5TE Connectivity AMP Connectors117A122639-ND10,21000 €Similar
5536412-4TE Connectivity AMP Connectors141A32846-ND5,79000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes