Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DIN-096CSC-S1-TG30 | |
|---|---|
DigiKey Part Number | DIN-096CSC-S1-TG30-ND |
Manufacturer | |
Manufacturer Product Number | DIN-096CSC-S1-TG30 |
Description | CONN DIN RCPT 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Category | Style C |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09032966421 | HARTING | 340 | 1195-1193-ND | 7,73000 € | Similar |
| 09032966827 | HARTING | 188 | 1195-1198-ND | 11,36000 € | Similar |
| 2-1393640-4 | TE Connectivity AMP Connectors | 0 | 2-1393640-4-ND | 6,25988 € | Similar |
| 208457096001025 | KYOCERA AVX | 1 | 478-5124-ND | 23,81845 € | Similar |
| 5535032-5 | TE Connectivity AMP Connectors | 117 | A122639-ND | 10,21000 € | Similar |










