Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Style C |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09031966951 | HARTING | 398 | 1195-1157-ND | 5,07000 € | Similar |
| 09031967921 | HARTING | 1.423 | 1195-1158-ND | 3,72000 € | Similar |
| 09033966951 | HARTING | 40 | 1195-1212-ND | 6,80000 € | Similar |
| 5536405-5 | TE Connectivity AMP Connectors | 146 | A32814-ND | 7,52000 € | Similar |
| PCN10-96P-2.54DS(72) | Hirose Electric Co Ltd | 692 | H11215-ND | 8,48000 € | Similar |











