DIN-096CPC-RR2-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 11,04852 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 7,73008 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 148
Unit Price: 7,62000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,01760 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,02601 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 2
Unit Price: 8,37000 €

Similar


Hirose Electric Co Ltd
In Stock: 3
Unit Price: 9,29000 €
Datasheet

Similar


Vector Electronics
In Stock: 12
Unit Price: 14,28000 €
Datasheet

Similar


Vector Electronics
In Stock: 7
Unit Price: 13,61000 €
Datasheet
Image for DIN-096CPC-RR2-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN-096CPC-RR2-TR

DigiKey Part Number
DIN-096CPC-RR2-TR-ND
Manufacturer
Manufacturer Product Number
DIN-096CPC-RR2-TR
Description
CONN DIN PLUG 96POS
Customer Reference
Detailed Description
96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes