
DIN-064CSB-W-TR | |
|---|---|
DigiKey Part Number | DIN-064CSB-W-TR-ND |
Manufacturer | |
Manufacturer Product Number | DIN-064CSB-W-TR |
Description | CONN DIN RCPT 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Category | Style C |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 64 | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |

