Similar

DIN-064CSB-R1L-TG30 | |
|---|---|
DigiKey Part Number | DIN-064CSB-R1L-TG30-ND |
Manufacturer | |
Manufacturer Product Number | DIN-064CSB-R1L-TG30 |
Description | CONN DIN RCPT 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Category | Mounting Type Through Hole |
Manufacturer 3M | Termination Solder |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 3A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
Style C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCN10-64ACS-2.54DSA(72) | Hirose Electric Co Ltd | 100 | H11222-ND | 7,34000 € | Similar |


