Similar
Similar

DIN-064CSB-PS-TG30 | |
|---|---|
DigiKey Part Number | DIN-064CSB-PS-TG30-ND |
Manufacturer | |
Manufacturer Product Number | DIN-064CSB-PS-TG30 |
Description | CONN DIN RCPT 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Category | Style C |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 3A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09032646852 | HARTING | 0 | 09032646852-ND | 10,61900 € | Similar |
| 09032646862 | HARTING | 28 | 09032646862-ND | 11,32000 € | Similar |


