
DIN-064CPB-SR14A-HM | |
|---|---|
DigiKey Part Number | DIN-064CPB-SR14A-HM-ND |
Manufacturer | |
Manufacturer Product Number | DIN-064CPB-SR14A-HM |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Category | Style C |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 3A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 5,20110 € | 3.744,79 € |
| Unit Price without VAT: | 5,20110 € |
|---|---|
| Unit Price with VAT: | 6,18931 € |

