Similar
Similar
Similar

Category | Style C |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 3A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09031642951 | HARTING | 164 | 1195-7379-ND | 7,11000 € | Similar |
| 09031646951 | HARTING | 235 | 1195-1151-ND | 4,66000 € | Similar |
| PCN10-64ACP-2.54DS(72) | Hirose Electric Co Ltd | 12 | H11214-ND | 5,84000 € | Similar |



