Image for DIN-048RSC-SR1-TG30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN-048RSC-SR1-TG30

DigiKey Part Number
DIN-048RSC-SR1-TG30-ND
Manufacturer
Manufacturer Product Number
DIN-048RSC-SR1-TG30
Description
CONN DIN RCPT 48POS
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R/2 (1/2 R)
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.