DIN-048RSC-RR1-TG30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 855
Unit Price: 3,38000 €
Datasheet
Image for DIN-048RSC-RR1-TG30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN-048RSC-RR1-TG30

DigiKey Part Number
DIN-048RSC-RR1-TG30-ND
Manufacturer
Manufacturer Product Number
DIN-048RSC-RR1-TG30
Description
CONN DIN RCPT 48POS
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
3M
Termination
Solder
Series
Features
Board Lock
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
48
Current Rating (Amps)
3A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
3
Base Product Number
Style
R/2 (1/2 R)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5650868-4TE Connectivity AMP Connectors855A32306-ND3,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes