Image for DIN-048CSC-PSL-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN-048CSC-PSL-TR

DigiKey Part Number
DIN-048CSC-PSL-TR-ND
Manufacturer
Manufacturer Product Number
DIN-048CSC-PSL-TR
Description
CONN DIN RCPT 48POS
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C/2 (1/2 C)
Manufacturer
3M
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
48
Current Rating (Amps)
3A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.