Similar

DIN-032CSB-S1L-TR | |
|---|---|
DigiKey Part Number | DIN-032CSB-S1L-TR-ND |
Manufacturer | |
Manufacturer Product Number | DIN-032CSB-S1L-TR |
Description | CONN DIN RCPT 48POS |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Category | Style C/2 (1/2 C) |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 3A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DIN-032CSB-S1L-HM | 3M | 0 | 3M10884-ND | 3,06414 € | Similar |


