
DIN-010CPE-HPS-TR | |
|---|---|
DigiKey Part Number | DIN-010CPE-HPS-TR-ND |
Manufacturer | |
Manufacturer Product Number | DIN-010CPE-HPS-TR |
Description | CONN DIN PLUG 120POS |
Customer Reference | |
Detailed Description | 120 Position Din Connector Plug, Male Pins Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug, Male Pins | |
Number of Positions | 120 | |
Number of Positions Loaded | - | |
Pitch | - | |
Style | C | |
Mounting Type | Through Hole, Right Angle | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - | |
Base Product Number |

