
DFG025EE1C | |
|---|---|
DigiKey Part Number | DFG025EE1C-ND |
Manufacturer | |
Manufacturer Product Number | DFG025EE1C |
Description | DF SERIES FILTER CARTRIDGE 18 PE |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Applications | - | |
Particle Size | - | |
Flow Rate | - | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,97278 € | 269,51 € |
| Unit Price without VAT: | 14,97278 € |
|---|---|
| Unit Price with VAT: | 17,81761 € |

