Similar
Similar

Category | Termination IDC, Discrete Wire |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) Varies by Wire Gauge |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded, Strain Relief |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Wire Gauge 24-30 AWG |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -65°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-745498-5 | TE Connectivity AMP Connectors | 1.584 | A31935-ND | 13,70000 € | Similar |
| 1-745498-6 | TE Connectivity AMP Connectors | 0 | A31972-ND | 8,52931 € | Similar |



