Image for DCCSY4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCCSY4

DigiKey Part Number
19-DCCSY4-ND
Manufacturer
Manufacturer Product Number
DCCSY4
Description
39 1/5 IN 1 UM COTTON 304SST DOE
Customer Reference
Detailed Description
Industrial Filter Cartridge 1µm (Nominal)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Industrial
Manufacturer
3M
Particle Size
1µm (Nominal)
Series
Flow Rate
2GPM (7.571LPM)
Packaging
Bulk
Height
39.000" (990.60mm)
Part Status
Discontinued at DigiKey
Base Product Number
Type
Filter Cartridge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1560,07000 €901,05 €
Manufacturers Standard Package
Unit Price without VAT:60,07000 €
Unit Price with VAT:71,48330 €