
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 1µm (Nominal) | |
Flow Rate | 2GPM (7.571LPM) | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | 9.875" (250.83mm) | |
Diameter | - | |
Operating Temperature | - | |
Base Product Number |

