
Category | Applications Industrial |
Manufacturer 3M | Particle Size 350µm (Nominal) |
Series | Flow Rate 5GPM (18.93LPM) |
Packaging Bulk | Height 9.875" (250.83mm) |
Part Status Discontinued at DigiKey | Base Product Number |
Type Filter Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 15,48767 € | 464,63 € |
| Unit Price without VAT: | 15,48767 € |
|---|---|
| Unit Price with VAT: | 18,43033 € |

