
Category | Applications Industrial |
Manufacturer 3M | Particle Size 50µm (Nominal) |
Series | Flow Rate 5GPM (18.93LPM) |
Packaging Bulk | Height 9.875" (250.83mm) |
Part Status Discontinued at DigiKey | Base Product Number |
Type Filter Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 15,36467 € | 460,94 € |
| Unit Price without VAT: | 15,36467 € |
|---|---|
| Unit Price with VAT: | 18,28396 € |

