
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 10µm (Nominal) | |
Flow Rate | 4GPM (15.142LPM) | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | 30.000" (762.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 44,46000 € | 666,90 € |
| Unit Price without VAT: | 44,46000 € |
|---|---|
| Unit Price with VAT: | 52,90740 € |

