
DCCSC1E | |
|---|---|
DigiKey Part Number | 19-DCCSC1E-ND |
Manufacturer | |
Manufacturer Product Number | DCCSC1E |
Description | 1 HIGH 10 UM COTTON 304SST DOE |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 10µm (Nominal) |
Category | Applications Industrial |
Manufacturer 3M | Particle Size 10µm (Nominal) |
Series | Flow Rate 4GPM (15.142LPM) |
Packaging Bulk | Height 9.875" (250.83mm) |
Part Status Discontinued at DigiKey | Base Product Number |
Type Filter Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 16,04600 € | 481,38 € |
| Unit Price without VAT: | 16,04600 € |
|---|---|
| Unit Price with VAT: | 19,09474 € |

