
Category | Applications Industrial |
Manufacturer 3M | Particle Size 5µm (Nominal) |
Series | Flow Rate 4GPM (15.142LPM) |
Packaging Bulk | Height 29.250" (742.95mm) |
Part Status Discontinued at DigiKey | Base Product Number |
Type Filter Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 45,80333 € | 687,05 € |
| Unit Price without VAT: | 45,80333 € |
|---|---|
| Unit Price with VAT: | 54,50596 € |

