
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 3µm (Nominal) | |
Flow Rate | 3GPM (11.356LPM) | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | 29.250" (742.95mm) | |
Diameter | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 31,74333 € | 476,15 € |
| Unit Price without VAT: | 31,74333 € |
|---|---|
| Unit Price with VAT: | 37,77456 € |

