
Category | Applications Industrial |
Manufacturer 3M | Particle Size 3µm (Nominal) |
Series | Flow Rate 3GPM (11.356LPM) |
Packaging Bulk | Height 20.000" (508.00mm) |
Part Status Discontinued at DigiKey | Base Product Number |
Type Filter Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 30,99600 € | 464,94 € |
| Unit Price without VAT: | 30,99600 € |
|---|---|
| Unit Price with VAT: | 36,88524 € |

