
Category | Applications Industrial |
Manufacturer 3M | Particle Size 0.5µm (Nominal) |
Series | Flow Rate 2GPM (7.571LPM) |
Packaging Bulk | Height 29.250" (742.95mm) |
Part Status Discontinued at DigiKey | Base Product Number |
Type Filter Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 55,25640 € | 1.381,41 € |
| Unit Price without VAT: | 55,25640 € |
|---|---|
| Unit Price with VAT: | 65,75512 € |

