
Category | Applications Industrial |
Manufacturer 3M | Particle Size 0.5µm (Nominal) |
Series | Flow Rate 2GPM (7.571LPM) |
Packaging Bulk | Height 30.000" (762.00mm) |
Part Status Discontinued at DigiKey | Base Product Number |
Type Filter Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 50,70333 € | 760,55 € |
| Unit Price without VAT: | 50,70333 € |
|---|---|
| Unit Price with VAT: | 60,33696 € |

