Image for DCCFL3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCCFL3

DigiKey Part Number
19-DCCFL3-ND
Manufacturer
Manufacturer Product Number
DCCFL3
Description
29.4 IN 50 UM DOE COTTON
Customer Reference
Detailed Description
Industrial Filter Cartridge 50µm (Nominal)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Industrial
Manufacturer
3M
Particle Size
50µm (Nominal)
Series
Flow Rate
5GPM (18.93LPM)
Packaging
Bulk
Height
29.250" (742.95mm)
Part Status
Discontinued at DigiKey
Base Product Number
Type
Filter Cartridge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1534,50400 €517,56 €
Manufacturers Standard Package
Unit Price without VAT:34,50400 €
Unit Price with VAT:41,05976 €