
Category | Applications Industrial |
Manufacturer 3M | Particle Size 25µm (Nominal) |
Series | Flow Rate 5GPM (18.93LPM) |
Packaging Bulk | Height 29.250" (742.95mm) |
Part Status Discontinued at DigiKey | Base Product Number |
Type Filter Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 35,89467 € | 538,42 € |
| Unit Price without VAT: | 35,89467 € |
|---|---|
| Unit Price with VAT: | 42,71466 € |

